Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoSM102031004FE
Order Code1550756
Product RangeSlim-Mox Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoSM102031004FE
Order Code1550756
Product RangeSlim-Mox Series
Technical Datasheet
Resistance1Mohm
Product RangeSlim-Mox Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length14.73mm
Product Width2.4mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
Product Overview
The Slim-Mox series from Ohmite precision thick film planar resistors. They provide stable performance for a wide range of resistance values with voltage ratings up to 25KV. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers and alternative to traditional high voltage resistors. Typical applications include HV power supplies, medical instrumentation, current pulse limiters and ionization chambers.
- Thick film on alumina resistive element, high dielectric and low out gassing epoxy coating
- Resistance range from 100 ohm to 5000Mohm
- Power rating range from 0.25W to 5.5W and voltage rating range from 1.5KV to 25KV
- 0.5% to 20% tolerance
- Operating temperature range from -55°C to +110°C
- Low resistor noise
- Non inductive, radial terminals
- High voltage resistor
Technical Specifications
Resistance
1Mohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
Precision
Product Length
14.73mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Slim-Mox Series
Resistance Tolerance
± 1%
Voltage Rating
5kV
Temperature Coefficient
± 25ppm/°C
Product Diameter
-
Product Width
2.4mm
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability