Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW3R5EAR030JET
Order Code4045789
Technical Datasheet
Resistance0.03ohm
Resistance Tolerance± 5%
Power Rating3.5W
Resistor Case / Package-
Resistor TechnologyWirewound
Resistor TypeCurrent Sense
Product Range0
Temperature Coefficient0
Voltage Rating350V
Product Length20.6mm
Product Height6.93mm
Product Width6.93mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Resistance
0.03ohm
Power Rating
3.5W
Resistor Technology
Wirewound
Product Range
0
Voltage Rating
350V
Product Height
6.93mm
Operating Temperature Min
-55°C
Qualification
-
Resistance Tolerance
± 5%
Resistor Case / Package
-
Resistor Type
Current Sense
Temperature Coefficient
0
Product Length
20.6mm
Product Width
6.93mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175
Product traceability