Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW0S6BB10R0FET
Order Code4037494
Technical Datasheet
Resistance10ohm
Resistance Tolerance0
Power Rating600mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Range0
Temperature Coefficient± 50ppm/°C
Voltage Rating50V
Product Length5.14mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
10ohm
Power Rating
600mW
Resistor Technology
Wirewound
Product Range
0
Voltage Rating
50V
Product Width
2.54mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
0
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
5.14mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability