Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoPV-T22-38E
Order Code3018678
Product RangeP Series
Technical Datasheet
Thermal Resistance3.89°C/W
Packages CooledTO-220, TO-247, TO-264
External Width - Metric38.6mm
External Height - Metric17.53mm
External Length - Metric55.1mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.52"
External Height - Imperial0.69"
External Length - Imperial2.01"
External Diameter - Imperial-
Product RangeP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Resistance
3.89°C/W
External Width - Metric
38.6mm
External Length - Metric
55.1mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.69"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-220, TO-247, TO-264
External Height - Metric
17.53mm
External Diameter - Metric
-
External Width - Imperial
1.52"
External Length - Imperial
2.01"
Product Range
P Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
Product traceability