Print Page
33 In Stock
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €0.869 |
25+ | €0.713 |
50+ | €0.605 |
100+ | €0.526 |
500+ | €0.385 |
1000+ | €0.371 |
Price for:Each
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoOD122JE
Order Code1129722
Product RangeOD Series
Technical Datasheet
Resistance1.2kohm
Power Rating250mW
Product RangeOD Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Temperature Coefficient-
Resistor TechnologyCarbon Composition
Resistor TypeHigh Surge
Product Diameter2.5mm
Product Length7mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Alternatives for OD122JE
2 Products Found
Technical Specifications
Resistance
1.2kohm
Product Range
OD Series
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Power Rating
250mW
Resistance Tolerance
± 5%
Temperature Coefficient
-
Resistor Type
High Surge
Product Length
7mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247