Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoMOX93021004FVE
Order Code1550798
Product RangeSuper Mox Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoMOX93021004FVE
Order Code1550798
Product RangeSuper Mox Series
Technical Datasheet
Resistance1Mohm
Product RangeSuper Mox Series
Power Rating7.5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating30kV
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Voltage
Product Diameter8.2mm
Product Length52mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max225°C
Qualification-
Product Overview
The Maxi-Mox series thick film axial terminal Precision Resistor is suitable for industrial applications requiring still more power for high voltage switching, industrial control and high voltage current limiting.
- Wide resistance ranges
- Silicone or epoxy coating
- Non-inductive available
- High Power Resistor
Technical Specifications
Resistance
1Mohm
Power Rating
7.5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Voltage
Product Length
52mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Super Mox Series
Resistance Tolerance
± 1%
Voltage Rating
30kV
Temperature Coefficient
± 50ppm/°C
Product Diameter
8.2mm
Product Width
-
Operating Temperature Max
225°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0272
Product traceability