Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoMOX92022505FTE
Order Code4040335
Technical Datasheet
Resistance25Mohm
Product Range0
Power Rating4.6W
Resistance Tolerance0
Resistor Case / PackageAxial Leaded
Voltage Rating13.8kV
Resistor TechnologyMetal Oxide
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter8.2mm
Product Length39.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max225°C
Qualification-
Technical Specifications
Resistance
25Mohm
Power Rating
4.6W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
High Voltage
Product Length
39.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
0
Resistance Tolerance
0
Voltage Rating
13.8kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
8.2mm
Product Width
-
Operating Temperature Max
225°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
Product traceability