Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoMOX-5N-132505FE
Order Code4040301
Product RangeMaxi-Mox Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoMOX-5N-132505FE
Order Code4040301
Product RangeMaxi-Mox Series
Technical Datasheet
Resistance25Mohm
Product RangeMaxi-Mox Series
Power Rating6W
Resistance Tolerance0
Resistor Case / PackageAxial Leaded
Voltage Rating0
Resistor TechnologyThick Film
Temperature Coefficient± 25ppm/°C
Resistor TypeHigh Voltage
Product Diameter8.76mm
Product Length130.56mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max210°C
Qualification-
Technical Specifications
Resistance
25Mohm
Power Rating
6W
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
130.56mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Maxi-Mox Series
Resistance Tolerance
0
Voltage Rating
0
Temperature Coefficient
± 25ppm/°C
Product Diameter
8.76mm
Product Width
-
Operating Temperature Max
210°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016591
Product traceability