Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.800 |
10+ | €12.530 |
Price for:Each
Minimum: 1
Multiple: 1
€14.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoMOX-1N-131005FE
Order Code2364023
Technical Datasheet
Resistance10Mohm
Product Range0
Power Rating2W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating10kV
Resistor TechnologyThick Film
Temperature Coefficient± 25ppm/°C
Resistor TypeHigh Voltage
Product Diameter8.76mm
Product Length28.96mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max210°C
Qualification-
Product Overview
The Maxi-Mox resistors from Ohmite are precision thick film axial terminal resistors with high voltage/high resistance. Maxi-Mox resistors are also versatile. Suitable for industrial applications requiring still more power for high voltage switching, industrial control and high voltage current limiting. Typical applications include HV power supplies, power distribution, medical instrumentation and avionics.
- Wide resistance ranges from 250 ohm to 1teraohm
- 10KV to 50KV voltage rating range, 2.0W to 12.5W power rating range
- Silicone or epoxy coating, alumina core
- 0.5%, 1%, 2%, 5%, 10%, 15% and 20% tolerance values
- 0.30pf to 0.75pf capacitance value
- Insulation resistance is <gt/>10,000Mohm or greater dry (MIL-STD-202, method 302, condition A or B)
- Operating temperature range from -55°C to +210°C
- Temperature coefficient is 25ppm/°C, 0° to 85°C air
- High voltage resistor
Technical Specifications
Resistance
10Mohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
28.96mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
0
Resistance Tolerance
± 1%
Voltage Rating
10kV
Temperature Coefficient
± 25ppm/°C
Product Diameter
8.76mm
Product Width
-
Operating Temperature Max
210°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004524
Product traceability