Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.453 |
100+ | €0.302 |
500+ | €0.256 |
1000+ | €0.241 |
2500+ | €0.236 |
Product Information
Product Overview
LVK series is a four terminal high precision current sense resistor. The current sense resistor enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features four terminals, also known as a “Kelvin” configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. Isolating the voltage and current terminals facilitates a very accurate current measurement. Ohmite’s proprietary technology offers an excellent TCR even for very low resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments.
- Designed for automatic insertion
- High-precision Kelvin connect capability in a small package
- Operating temperature range from -40°C to +125°C
Technical Specifications
0.02ohm
1206 [3216 Metric]
± 1%
± 50ppm/°C
1.6mm
-40°C
-
LVK Series
500mW
Metal Film
3.2mm
0.5mm
125°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate