Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoEVRT170ENR10KE
Order Code4043003
Technical Datasheet
Resistance0.1ohm
Product Range0
Power Rating200W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient0
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length0
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.1ohm
Power Rating
200W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
0
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
0
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
0
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.304091