Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoEBWA-MR0010FE
Order Code4045244
Technical Datasheet
Resistance0.001ohm
Product Range0
Resistor Case / PackageSMD
Power Rating4W
Resistance Tolerance0
Resistor TechnologyManganin
Temperature Coefficient± 60ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
Alternatives for EBWA-MR0010FE
1 Product Found
Technical Specifications
Resistance
0.001ohm
Resistor Case / Package
SMD
Resistance Tolerance
0
Temperature Coefficient
± 60ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
0
Power Rating
4W
Resistor Technology
Manganin
Product Length
10mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019