Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoE2A-T220-38E
Order Code4037112
Technical Datasheet
Thermal Resistance0
Packages CooledTO-220
External Width - Metric16.3mm
External Height - Metric38.1mm
External Length - Metric16.3mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.64"
External Height - Imperial1.5"
External Length - Imperial0.64"
External Diameter - Imperial-
Product Range0
Technical Specifications
Thermal Resistance
0
External Width - Metric
16.3mm
External Length - Metric
16.3mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
0.64"
External Length - Imperial
0.64"
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01258