Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoDZ0805L8R0E
Order Code4218862
Product RangeDZ Series
Technical Datasheet
Resistance8ohm
Resistance Tolerance± 7%
Power Rating-
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyCeramic
Resistor TypeElectro-Pyrotechnic Ignitor
Product RangeDZ Series
Temperature Coefficient± 150ppm/°C
Voltage Rating-
Product Length2mm
Product Width1.25mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
8ohm
Power Rating
-
Resistor Technology
Ceramic
Product Range
DZ Series
Voltage Rating
-
Product Width
1.25mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 7%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Electro-Pyrotechnic Ignitor
Temperature Coefficient
± 150ppm/°C
Product Length
2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001