Print Page
9,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.851 |
100+ | €0.551 |
500+ | €0.514 |
1000+ | €0.477 |
2500+ | €0.422 |
5000+ | €0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€8.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoDZ0805L6R0E
Order Code4218861
Product RangeDZ Series
Technical Datasheet
Resistance6ohm
Resistance Tolerance± 7%
Power Rating-
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyCeramic
Resistor TypeElectro-Pyrotechnic Ignitor
Product RangeDZ Series
Temperature Coefficient± 150ppm/°C
Voltage Rating-
Product Length2mm
Product Width1.25mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
6ohm
Power Rating
-
Resistor Technology
Ceramic
Product Range
DZ Series
Voltage Rating
-
Product Width
1.25mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 7%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Electro-Pyrotechnic Ignitor
Temperature Coefficient
± 150ppm/°C
Product Length
2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001