Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoCS3FR001E
Order Code4046028
Technical Datasheet
Resistance1000µohm
Product Range0
Power Rating3W
Resistor TechnologyCurrent Sense
Resistor Case / PackageSIP
Resistance Tolerance0
Temperature Coefficient± 60ppm/°C
Product Length21.7mm
Product Width0
Product Height16.4mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1000µohm
Power Rating
3W
Resistor Case / Package
SIP
Temperature Coefficient
± 60ppm/°C
Product Width
0
Operating Temperature Min
-55°C
Qualification
-
Product Range
0
Resistor Technology
Current Sense
Resistance Tolerance
0
Product Length
21.7mm
Product Height
16.4mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability