Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoCR101-25VE
Order Code4037064
Product RangeCR Series
Technical Datasheet
Thermal Resistance0
Packages CooledTO-247, TO-264
External Width - Metric27mm
External Height - Metric50mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.06"
External Height - Imperial1.97"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangeCR Series
Technical Specifications
Thermal Resistance
0
External Width - Metric
27mm
External Length - Metric
25mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.97"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-247, TO-264
External Height - Metric
50mm
External Diameter - Metric
-
External Width - Imperial
1.06"
External Length - Imperial
0.98"
Product Range
CR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0288