Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoC40-058-AE
Order Code4037059
Product RangeC40 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoC40-058-AE
Order Code4037059
Product RangeC40 Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-247, TO-264
External Width - Metric32mm
External Height - Metric46.23mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.26"
External Height - Imperial1.82"
External Length - Imperial2.28"
External Diameter - Imperial-
Product RangeC40 Series
Technical Specifications
Thermal Resistance
-
External Width - Metric
32mm
External Length - Metric
58mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.82"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-247, TO-264
External Height - Metric
46.23mm
External Diameter - Metric
-
External Width - Imperial
1.26"
External Length - Imperial
2.28"
Product Range
C40 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0701
Product traceability