Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoBGAH450-125E
Order Code4037041
Product RangeBG Series
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric68mm
External Height - Metric12.5mm
External Length - Metric45mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial2.7"
External Height - Imperial0.5"
External Length - Imperial1.77"
External Diameter - Imperial-
Product RangeBG Series
Technical Specifications
Thermal Resistance
-
External Width - Metric
68mm
External Length - Metric
45mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
BGA
External Height - Metric
12.5mm
External Diameter - Metric
-
External Width - Imperial
2.7"
External Length - Imperial
1.77"
Product Range
BG Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02299