Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoBGAH425-125E
Order Code4037040
Product RangeBG Series
Technical Datasheet
Thermal Resistance-
External Width - Metric72mm
External Height - Metric12.5mm
External Length - Metric42.5mm
External Diameter - Metric-
External Width - Imperial2.83"
External Height - Imperial0.5"
External Length - Imperial1.67"
External Diameter - Imperial-
Product RangeBG Series
Technical Specifications
Thermal Resistance
-
External Height - Metric
12.5mm
External Diameter - Metric
-
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Width - Metric
72mm
External Length - Metric
42.5mm
External Width - Imperial
2.83"
External Length - Imperial
1.67"
Product Range
BG Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02058