Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoBGAH150-125E
Order Code4037033
Product RangeBG Series
Technical Datasheet
Thermal Resistance-
External Width - Metric30mm
External Height - Metric12.5mm
External Length - Metric15mm
External Diameter - Metric-
External Width - Imperial1.2"
External Height - Imperial0.5"
External Length - Imperial0.59"
External Diameter - Imperial-
Product RangeBG Series
Technical Specifications
Thermal Resistance
-
External Height - Metric
12.5mm
External Diameter - Metric
-
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Width - Metric
30mm
External Length - Metric
15mm
External Width - Imperial
1.2"
External Length - Imperial
0.59"
Product Range
BG Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00293