Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoB8J5R0E-DEL
Order Code1129394
Product RangeB8 Series
Technical Datasheet
Resistance5ohm
Power Rating8W
Product RangeB8 Series
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Resistor TechnologyCeramic
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Product Diameter7.94mm
Product Length25.4mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
5ohm
Product Range
B8 Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 400ppm/°C
Product Diameter
7.94mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Power Rating
8W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
25.4mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536