Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoAZ221KE
Order Code4039903
Product RangePulsEater A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoAZ221KE
Order Code4039903
Product RangePulsEater A Series
Technical Datasheet
Resistance220ohm
Product RangePulsEater A Series
Power Rating5.5W
Resistance Tolerance± 10%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient-
Resistor TypeGeneral Purpose
Product Diameter26mm
Product Length30mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Resistance
220ohm
Power Rating
5.5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Ceramic
Resistor Type
General Purpose
Product Length
30mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PulsEater A Series
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
-
Product Diameter
26mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0369
Product traceability