Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No92J1K6E
Order Code4039102
Product Range90 Series
Technical Datasheet
Resistance1.6kohm
Product Range90 Series
Power Rating2.25W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating85V
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter5.6mm
Product Length10.3mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-R-26
Technical Specifications
Resistance
1.6kohm
Power Rating
2.25W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
10.3mm
Operating Temperature Min
-
Qualification
MIL-R-26
Product Range
90 Series
Resistance Tolerance
± 5%
Voltage Rating
85V
Temperature Coefficient
± 30ppm/°C
Product Diameter
5.6mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000795
Product traceability