Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.96 |
| 10+ | €1.85 |
| 25+ | €1.80 |
| 50+ | €1.70 |
| 100+ | €1.65 |
| 500+ | €1.44 |
Price for:Each
Minimum: 1
Multiple: 1
€1.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part No5205E
Order Code1789286
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialThermoplastic
Knob / Dial StyleFluted with Indicator Line
Knob Diameter25.4mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 5205E
1 Product Found
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
25.4mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Fluted with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009208