Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No40J2K7E
Order Code4038237
Product RangeOhmicone 40 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part No40J2K7E
Order Code4038237
Product RangeOhmicone 40 Series
Technical Datasheet
Resistance2.7kohm
Product RangeOhmicone 40 Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Power
Product Diameter10.3mm
Product Length48.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
Technical Specifications
Resistance
2.7kohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
48.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Ohmicone 40 Series
Resistance Tolerance
± 5%
Voltage Rating
1kV
Temperature Coefficient
± 20ppm/°C
Product Diameter
10.3mm
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
Product traceability