Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No25J3K0E
Order Code2448882
Product Range20 Series
Technical Datasheet
Resistance3kohm
Product Range20 Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating330V
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter7mm
Product Length25.8mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Overview
The 20 series Through-hole Resistor with vitreous enamel conformal axial terminal wire-wound and offers both durable and economical. It has all the electrical attributes of the more expensive 90 series resistor including all-welded construction. It also offers durability of a lead free conformal vitreous enamel coating and is ideal for many applications in which quality and reliability are key considerations.
- Rugged vitreous enamel coating withstands high humidity and temperature cycling
- All-welded construction
- Flame-resistant lead-free vitreous enamel coating
- High Power Resistor
Technical Specifications
Resistance
3kohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
25.8mm
Operating Temperature Min
-
Qualification
-
Product Range
20 Series
Resistance Tolerance
± 5%
Voltage Rating
330V
Temperature Coefficient
± 30ppm/°C
Product Diameter
7mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
Product traceability