Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No25J1K2E
Order Code4038018
Product Range20 Series
Technical Datasheet
Resistance1.2kohm
Product Range20 Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating330V
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter7mm
Product Length25.8mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
1.2kohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
25.8mm
Operating Temperature Min
-
Qualification
-
Product Range
20 Series
Resistance Tolerance
± 5%
Voltage Rating
330V
Temperature Coefficient
± 30ppm/°C
Product Diameter
7mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001477
Product traceability