Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-105D2H,000.
Order Code3397635
Product RangePCH Series
Also Known As9-1440003-0
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-105D2H,000.
Order Code3397635
Product RangePCH Series
Also Known As9-1440003-0
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current5A
Product RangePCH Series
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC277V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance63ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
PCB
Contact Voltage VAC
277V
Contact Voltage VDC
30V
Coil Resistance
63ohm
Coil Voltage
5VDC
Product Range
PCH Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability