Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No8-1419125-6
Order Code1891993
Product RangeSDT-R Series
Also Known AsSDT-S-106LMR,100
Technical Datasheet
346 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
10+ | €1.100 |
25+ | €0.997 |
100+ | €0.878 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No8-1419125-6
Order Code1891993
Product RangeSDT-R Series
Also Known AsSDT-S-106LMR,100
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage6VDC
Contact Current10A
Product RangeSDT-R Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance144ohm
Product Overview
The SDT-S-106LMR,100 is a miniature PCB Relay with DC coil. This SDT-R-series has 1-form-A (1NO) AgSnO2 contact with sensitive coil input. Typical applications such as appliances, cable TV, monitor display.
- Class E coil insulation
- -30 to 70°C Ambient temperature range
Applications
Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
144ohm
Coil Voltage
6VDC
Product Range
SDT-R Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01