Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No8-1419125-0
Order Code1891988
Product RangeSDT-R
Also Known AsSDT-S-105DMR,000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No8-1419125-0
Order Code1891988
Product RangeSDT-R
Also Known AsSDT-S-105DMR,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current10A
Product RangeSDT-R
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance46.3ohm
Approvals & StandardsUL, VDE
Product Overview
The SDT-S-105DMR,000 is a miniature PCB Relay with DC coil. This SDT-R-series relay has 1-form-A (1NO) AgSnO2 contact with standard coil input. Typical applications such as appliances, cable TV, monitor display.
- Class E coil insulation
- -30 to 70°C Ambient temperature range
Applications
Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
46.3ohm
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
5VDC
Product Range
SDT-R
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL, VDE
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability