Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No7-1440009-5
Order Code1891815
Product RangeOZ
Also Known AsOZ-SS-103LM1,200
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No7-1440009-5
Order Code1891815
Product RangeOZ
Also Known AsOZ-SS-103LM1,200
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3VDC
Contact Current16A
Product RangeOZ
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC240VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance17ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (16-Jan-2020)
Product Overview
The OZ-SS-103LM1,200 is a 1-pole Power PCB Relay with DC coil, OZ/OZT series. 1 form-A (1NO) contact configuration, AgSnO2 contact. Flux-proof. Meet 5000V dielectric voltage between coil and contacts. Meet 10000V surge voltage between coil and contacts.
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
30VDC
Coil Resistance
17ohm
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
3VDC
Product Range
OZ
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability