Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No2-1440002-1
Order Code1891821
Product RangeOZ
Also Known AsOZ-SS-112D,200
Technical Datasheet
595 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.070 |
10+ | €4.800 |
25+ | €4.070 |
100+ | €3.580 |
Price for:Each
Minimum: 1
Multiple: 1
€5.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No2-1440002-1
Order Code1891821
Product RangeOZ
Also Known AsOZ-SS-112D,200
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product RangeOZ
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance200ohm
Approvals & StandardsCSA, UL
Product Overview
The OZ series PCB General Purpose Power Relay with 1-pole 16A, 1-form-A (NO) or 1-form-C (CO) contacts.
- Meet 5000V dielectric voltage between coil and contacts
- Meet 10000V surge voltage between coil and contacts
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
30VDC
Coil Resistance
200ohm
Coil Voltage
12VDC
Product Range
OZ
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01