Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1461250-2
Order Code1891813
Product RangeOZ
Also Known AsOZ-SH-124L,294
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1461250-2
Order Code1891813
Product RangeOZ
Also Known AsOZ-SH-124L,294
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeOZ
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.1kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (16-Jan-2020)
Alternatives for 1461250-2
1 Product Found
Product Overview
The OZ series PCB General Purpose Power Relay with 1-pole 16A, 1-form-A (NO) or 1-form-C (CO) contacts.
- Meet 5000V dielectric voltage between coil and contacts
- Meet 10000V surge voltage between coil and contacts
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
30VDC
Coil Resistance
1.1kohm
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
24VDC
Product Range
OZ
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability