Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1419131-5
Order Code1892074
Product RangeOUAZ
Also Known AsOUAZ-SS-112L,900
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
Price for:Each
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1419131-5
Order Code1892074
Product RangeOUAZ
Also Known AsOUAZ-SS-112L,900
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeOUAZ
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Palladium
Coil Resistance700ohm
Product Overview
The OUAZ-SS-112L,900 is a signal PCB Relay with DC coil. This QUAZ-series relay has 1-form-C (1CO) AgPd alloy contact with flux proof sealing and sensitive coil power. Typical applications such as telecommunications, office machine.
- PCB terminal type
- 200mW Coil power
- -30 to 70°C Ambient temperature range
Applications
Communications & Networking
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
700ohm
Contact Configuration
SPDT
Product Range
OUAZ
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Palladium
Alternatives for 1419131-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173