Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | €1.300 |
Price for:Reel of 1
Minimum: 6000
Multiple: 6000
€7,800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1161ATK/0Z
Order Code4333870
Technical Datasheet
CAN Interface IC TypeCAN Transceiver
Data Rate Max5Mbps
Supply Voltage Min4.5V
Supply Voltage Max28V
IC Case / PackageHVSON
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Product Overview
UJA1161ATK/0Z is a self-supplied high-speed CAN transceiver with standby mode. It is a ‘self-supplied’ high-speed CAN transceiver integrating an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant HS-CAN transceiver and an internal 5V CAN supply. The only supply input is a battery connection. The UJA1161A can be operated in a very low-current standby mode with bus wake-up capability. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.
- Hardware and software compatible with the UJA116x product family and with improved EMC performance
- Autonomous bus biasing according to ISO 11898-6
- Fully integrated 5V supply (VBUF) for the CAN transmitter/receiver
- VIO input allows for direct interfacing with 3.3V to 5V microcontrollers
- Bus connections are truly floating when power pin BAT is off
- Power-on detection threshold voltage range from 4.2 to 4.55V (Tvj = -40 to +150°C)
- Battery supply current is 4mA typ (CAN recessive, VTXD = VIO, Tvj = -40 to +150°C)
- Output voltage range from 4.9 to 5.1V (VBAT = 5.5V to 28V, Tvj = -40 to +150°C)
- HVSON14 package
- Virtual junction temperature range from -40 to +150°C
Technical Specifications
CAN Interface IC Type
CAN Transceiver
Supply Voltage Min
4.5V
IC Case / Package
HVSON
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
Data Rate Max
5Mbps
Supply Voltage Max
28V
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability