Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €2.200 |
Price for:Reel of 1
Minimum: 2000
Multiple: 2000
€4,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1079ATW/3V3,118
Order Code4333771
Technical Datasheet
Product Range-
IC Case / PackageHTSSOP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max28V
Protocol SupportedLIN
Supported StandardsLIN 1.3/2.0/2.1, SAE J2602
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Overview
UJA1079ATW/3V3,118 is a LIN core system basis chip that replaces the basic discrete components commonly found in Electronic Control Units (ECU) with a Local Interconnect Network (LIN) interface. The UJA1079A supports the networking applications used to control power and sensor peripherals by using the LIN interface as a local sub-bus.
- LIN transceiver, ECU power management system
- Watchdog with window and timeout modes and on-chip oscillator
- Serial Peripheral Interface (SPI) for communicating with the microcontroller
- Enhanced ElectroMagnetic Compatibility (EMC) performance
- ±8kV ESD protection Human Body Model (HBM) on the LIN bus pin and the wake-up pins
- ±6kV ElectroStatic Discharge protection IEC 61000-4-2 on the LIN bus pin and the wake-up pins
- Battery and LIN bus pins are protected against transients in accordance with ISO 7637-3
- LIN 2.1 compliant LIN transceiver, compliant with SAE J2602, downward compatible with LIN2.0/LIN1.3
- Low slope mode for optimized EMC performance, integrated LIN termination diode at pin DLIN
- HTSSOP32 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
Product Range
-
No. of Pins
32Pins
Supply Voltage Max
28V
Supported Standards
LIN 1.3/2.0/2.1, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
IC Case / Package
HTSSOP
Supply Voltage Min
4.5V
Protocol Supported
LIN
Output Voltage
5V
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability