Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.970 |
| 10+ | €11.530 |
| 25+ | €10.560 |
| 50+ | €10.120 |
| 100+ | €9.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1086HNJ
Order Code2575000
Technical Datasheet
IC Interface TypeFlexRay
Interface ApplicationsAutomotive Applications
Supply Voltage Min4.75V
Supply Voltage Max60V
Interface Case StyleHVQFN
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
FlexRay
Supply Voltage Min
4.75V
Interface Case Style
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Automotive Applications
Supply Voltage Max
60V
No. of Pins
44Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability