| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.787 |
Product Information
Product Overview
TJA1049T/3/1Z is a high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, supplying the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1040. The TJA1049 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. These features make the TJA1049 an excellent choice for all types of HS-CAN networks, in nodes that require a low-power mode with wake-up capability via the CAN bus.
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- Suitable for 12V and 24V systems, AEC-Q100 qualified
- SPLIT voltage output on TJA1049T and TJA1049TK for stabilizing recessive bus level
- Supply voltage range from 4.75 to 5.25V (Tvj = -40°C to +150°C)
- Supply current is 10µA (includes IIO, VTXD = VIO, Tvj = -40°C to +150°C)
- Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40 to +150°C)
- Input resistance is 15Kohm (-2V <lt/> VCANL <lt/> +7V, Tvj = -40 to +150°C)
- Differential output voltage range from 1.5 to 3V (Tvj = -40 to +150°C)
- Recessive output voltage range from -0.1 to +0.1V (Tvj = -40 to +150°C)
- SO8 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
CAN Transceiver, I2C
4.75V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
5Mbps
5.25V
8Pins
1Drivers
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate