Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 6000+ | €0.997 | 
| 18000+ | €0.872 | 
Product Information
Product Overview
TJA1043TKY is a high-speed CAN transceiver that provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. The TJA1043 belongs to the third generation of high-speed CAN transceivers from NXP semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1041A. It offers improved electromagnetic compatibility (EMC) and electrostatic discharge (ESD) performance, very low power consumption, and passive behaviour when the supply voltage is turned off. TJA1043 is ideal choice for high speed CAN networks containing nodes that need to be available all times, even when the internal VIO and VCC supplies are switched off.
- ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
- Low electro magnetic emission (EME) and high electro magnetic immunity (EMI)
- VIO input allows for direct interfacing with 3V and 5V microcontrollers
- SPLIT voltage output for stabilizing the recessive bus level
- Very low current standby and sleep modes, with local and remote wake-up
- Wake-up source recognition, functional behaviour predictable under all supply conditions
- TXD-to-RXD short-circuit handler with diagnosis, thermal protection with diagnosis
- Undervoltage detection and recovery on pins VCC, VIO and VBAT
- Bus line short-circuit diagnosis, bus dominant clamping diagnosis
- Operating temperature range from -40°C to +150°C, HVSON14 package
Technical Specifications
CAN FD Transceiver
4.5V
HVSON
1Channels
1Receivers
150°C
AEC-Q100
5Mbps
5.5V
14Pins
1Drivers
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate