Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
10+ | €1.070 |
50+ | €0.886 |
100+ | €0.794 |
250+ | €0.733 |
500+ | €0.684 |
1000+ | €0.647 |
2500+ | €0.623 |
Product Information
Product Overview
The TEA1723BT/N1 is a Switched Mode Power Supply (SMPS) Controller IC for power applications and operates directly from the rectified universal mains input. The device includes a high voltage power switch and has been optimized for fly-back converter topologies to provide high-efficiency over the entire load range with ultra-low power consumption in the no-load condition. It provides a circuit for start-up directly from the rectified mains voltage without any external bleeder circuits. The converter operates as a regulated voltage source from no-load up to the maximum output current and operates as current source that delivers the maximum current over a broad output voltage range. Using the TEA1723, a low power converter can be built at minimum cost and with the minimum number of external components. The controller regulates the output voltage with primary-side sensing which eliminates the need for an additional secondary feedback circuitry and simplifies the design.
- Primary sensing for control of output voltage without optocoupler and secondary feedback circuitry
- Minimizes audible noise in all operation modes
- Jitter function for reduced EMI
- Very low supply current in no-load condition with energy saver mode
- Incorporates high voltage start-up circuit with zero current consumption under switching operation
- Overvoltage protection on feedback control pin with auto-restart
- Undervoltage lock-out protection on IC supply pin
- Over temperature protection
- Soft-start by reduced peak current for zero and low output voltage
- Demagnetization protection for guaranteed discontinuous conduction mode operation
- Open and short-circuit protection of the feedback control pin
- Short-circuit protection of the charger output
- 700V High voltage power switch for global mains operation
- <lt/>25mW Enables no-load power consumption
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
SOIC
11W
-
-
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
230VAC
7Pins
Flyback
700V
50.5kHz
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate