Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€1,860.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1713T/N2,518
Order Code3370129
Technical Datasheet
PFC Mode of OperationBoundary Conduction Mode
Control ModeCurrent, Voltage
Frequency Mode-
Supply Voltage Min70VAC
Supply Voltage Max276VAC
IC Case / PackageSOIC
No. of Pins24Pins
IC MountingSurface Mount
Switching Frequency Typ125kHz
Switching Frequency Min100kHz
Switching Frequency Max150kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency500kHz
Operating Supply Current-
Startup Current-
UVLO-
Technical Specifications
PFC Mode of Operation
Boundary Conduction Mode
Frequency Mode
-
Supply Voltage Max
276VAC
No. of Pins
24Pins
Switching Frequency Typ
125kHz
Switching Frequency Max
150kHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Duty Cycle (%)
-
Operating Supply Current
-
UVLO
-
Control Mode
Current, Voltage
Supply Voltage Min
70VAC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
500kHz
Startup Current
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability