Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.850 |
5+ | €20.070 |
10+ | €17.470 |
25+ | €17.210 |
50+ | €17.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€21.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTDF8541TH/N3,118
Order Code2841029
Technical Datasheet
Output Power x Channels @ Load25W x 4 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range6V to 18V
IC Case / PackageHSOP
No. of Pins36Pins
Load Impedance4ohm
Output Type4 x Stereo
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleHSOP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power25W
Technical Specifications
Output Power x Channels @ Load
25W x 4 @ 4Ohm
No. of Channels
4Channels
IC Case / Package
HSOP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
AB
No. of Channels
4 Channel
Audio Amplifier Type
AB
Supply Voltage Range
6V to 18V
No. of Pins
36Pins
Output Type
4 x Stereo
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
HSOP
Automotive Qualification Standard
-
Output Power
25W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability