Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.431 |
Price for:Reel of 1
Minimum: 2500
Multiple: 2500
€1,077.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8034AT/C1,118
Order Code4333687
Technical Datasheet
IC Interface TypeSmart Card
Interface ApplicationsElectronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TDA8034AT/C1,118 is a smart card interface. It is a cost-effective analogue interface for asynchronous and synchronous smart cards operating at 5V or 3V. Using a few external components, the TDA8034AT provides all supply, protection, and control functions between a smart card and the microcontroller. The application includes pay TV, electronic payment, identification, and bank card readers.
- Integrated circuit smart card interface package
- Thermal and short-circuit protection for all card contacts
- Enhanced card-side ElectroStatic Discharge (ESD) protection of <gt/> 6kV
- External clock input up to 26MHz connected to pin XTAL1
- Non-inverted control of pin RST using pin RSTIN
- Using a fixed threshold, using an external resistor bridge with threshold adjustment
- Built-in debouncing on card presence contacts, multiplexed status signal using pin OFFN
- Power supply voltage range from 4.85 to 5.5V (Tamb = 25°C, pin VDDP)
- SO16 package
- Ambient temperature range from -25 to +85°C
Technical Specifications
IC Interface Type
Smart Card
Supply Voltage Min
2.7V
Interface Case Style
SOIC
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Interface Applications
Electronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability