Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,365.000 |
Product Information
Product Overview
T4240QDS-PB is a QorIQ T4240 development system. The NXP® T4240QDS is a flexible development system that supports the 24 virtual core QorIQ® T4240 processors. With its 1.8GHz suite of cores and rich input/output (I/O) mix, the board is intended for development of T4240 in enterprise and datacentre networking, telecom and industrial applications, where the high-performance, high-efficiency e6500 cores and integration make it ideal as a combined control and data plane processor. The board is built to allow the exercising of many capabilities of the device and can serve as a reference for system-level hardware development by providing a comparison tool for customer-specific board implementations.
- 12 dual-threaded e6500 cores built on Power Architecture® technology
- Up to 1.8GHz each, 6.0 DMIPS/MHz per core
- Each four-core cluster shares a 2MB L2 cache
- Three levels of instructions: user, supervisor, hypervisor
- Hybrid 32-bit mode to support legacy software and transition to a 64-bit architecture
- CoreNet® platform L3 cache
- Two high-speed USB 2.0 controllers with integrated PHYs
- Enhanced secure digital host controller(SD/MMC/eMMC) and enhanced serial peripheral interface (eSPI)
- 4 I²C controllers, 2 DUARTS, integrated flash controller supporting NAND and NOR flash memory
- Three 64bit DDR3/3L SDRAM memory controller with ECC support, up to 2.13GT/s, memory prefetch engine
Technical Specifications
NXP
Communication & Networking
Power Architecture
QorIQ T4
-
T4240
Communication Processor
e6500
Flexible Development System T4240
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate