Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoT2080NXE8TTB
Order Code2890299
Product RangeQorIQ Family QorIQ T-Series Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €391.910 |
| 5+ | €384.070 |
Price for:Each
Minimum: 1
Multiple: 1
€391.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoT2080NXE8TTB
Order Code2890299
Product RangeQorIQ Family QorIQ T-Series Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family QorIQ T-Series Series Microprocessors
No. of CPU Cores8Cores
Program Memory Size-
IC Case / PackageFBGA
No. of Pins896Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.8GHz
Interfaces-
No. of I/O's67I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesQorIQ T-Series
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QorIQ Family QorIQ T-Series Series Microprocessors
Program Memory Size
-
No. of Pins
896Pins
Supply Voltage Max
-
Interfaces
-
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
8Cores
IC Case / Package
FBGA
Supply Voltage Min
-
Operating Frequency Max
1.8GHz
No. of I/O's
67I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
QorIQ T-Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability