Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5606SF2VLU6R
Order Code2102751
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.320 |
5+ | €26.230 |
10+ | €24.100 |
25+ | €23.000 |
50+ | €22.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€28.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5606SF2VLU6R
Order Code2102751
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size1MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's133I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size48KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min3.3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC56xx
QualificationAEC-Q100
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC56xx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
64MHz
No. of Pins
176Pins
No. of I/O's
133I/O's
RAM Memory Size
48KB
ADC Resolution
10Bit
Supply Voltage Max
5V
Operating Temperature Max
105°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for SPC5606SF2VLU6R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability