Product Information
Product Overview
The SPC5604PEF1MLQ6 is a 32-bit system-on-chip (SoC) Microcontroller is the latest achievement in integrated automotive application controllers. This family is one of a series of next-generation integrated automotive microcontrollers based on the power architecture technology. The advanced and host processor core of this automotive controller family complies with the power architecture embedded category. It operates at speeds of up to 64MHz and offers high performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current power architecture devices and is supported with software drivers, operating systems and configuration code to assist with users implementations.
- Single issue, 32-bit CPU core complex (e200z0h)
- Fail safe protection
- Programmable watchdog timer
- Non-maskable interrupt
- Fault collection unit
- Nexus L2+ interface
- 16-channel eDMA controller
- 16 Priority level controller
- General purpose I/Os individually programmable as input, output or special function
- 2 General purpose eTimer units
- 2 LINFlex channels (LIN 2.1)
- 4 DSPI channels with automatic chip select generation
- FlexCAN interface (2.0B Active) with 32 message objects
- Safety port based on FlexCAN
- FlexRay™ module (V2.1) with selectable dual or single channel support
- Two 10-bit analog-to-digital converters (ADC)
- On-chip CAN/UART bootstrap loader with boot assist module (BAM)
- FlexPWM unit
- 4 to 40MHz Main oscillator
- 16MHz Internal RC oscillator
- Software controlled FMPLL capable of speeds as fast as 64MHz
Applications
Automotive, Embedded Design & Development
Technical Specifications
MPC5 Family MPC56xx Series Microcontrollers
32 bit
512KB
LQFP
CAN, SCI, SPI
15Channels
3V
-40°C
Surface Mount
MPC56xx
Power Architecture
64MHz
144Pins
108I/O's
40KB
10Bit
5V
125°C
MPC5
AEC-Q100
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate