Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.580 |
| 10+ | €10.800 |
| 25+ | €10.170 |
| 50+ | €9.640 |
| 100+ | €9.110 |
Product Information
Product Overview
SPC5602PEF0MLH6 is a 32-bit system-on-chip (SoC) automotive microcontroller family is the latest achievement in integrated automotive application controllers. It belongs to an expanding range of automotive-focused products designed to address chassis applications specifically, electrical hydraulic power steering (EHPS) and electric power steering (EPS)—as well as airbag applications.
- Up to 64MHz, single issue, 32-bit CPU core
- Up to 256KB on-chip code flash memory with ECC and erase/program controller
- Additional 64 (4 × 16) KB on-chip data flash memory with ECC for EEPROM emulation
- Up to 20KB on-chip SRAM with ECC
- Fail-safe protection
- Nexus Class 1 interface
- One 10-bit analogue-to-digital converter (ADC)
- On-chip CAN/UART bootstrap loader with Boot Assist Module (BAM)
- FlexPWM unit
- 3.3/5V supply for I/Os, ADC, on-chip single supply voltage regulator
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MPC5 Family MPC56xx Series Microcontrollers
32 bit
256KB
LQFP
CAN, SCI, SPI
16Channels
3.3V
-40°C
Surface Mount
MPC56xx
MSL 3 - 168 hours
Power Architecture
64MHz
64Pins
37I/O's
20KB
10Bit
5V
125°C
MPC5
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate