Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoSL3S1204FTB0/1X
Order Code2775190RL
Technical Datasheet
Frequency Min860MHz
Frequency Max960MHz
RFID IC TypeRead, Write
Programmable Memory128bit
Output Power-
RF IC Case StyleXSON
No. of Pins6Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
860MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
6Pins
Supply Voltage Max
-
Product Range
-
Frequency Max
960MHz
Programmable Memory
128bit
RF IC Case Style
XSON
Supply Voltage Min
-
Current Consumption
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability